TE Connectivity 6609030-4 technical specifications.
| Current | 5A |
| Inductance | 1.032mH |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609030-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.