TE Connectivity 6609034-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Inductance | 1.86mH |
| Leakage Current | 700uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 9 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.