TE Connectivity 6609034-8 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 10A |
| Current Rating | 10A |
| Depth | 85.1mm |
| ELV | Compliant |
| Inductance | 495uH |
| Leakage Current | 700uA |
| Length | 52.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609034-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.