TE Connectivity 6609039-3 technical specifications.
| Current | 10A |
| Inductance | 1.25mH |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609039-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.