TE Connectivity 6609040-1 technical specifications.
| Current | 3A |
| Inductance | 1.05mH |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6609040-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.