TE Connectivity 6609046-5 technical specifications.
| Approvals | UL |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.6mm |
| ELV | Compliant |
| Inductance | 18.5mH |
| Leakage Current | 300uA |
| Length | 85.85mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609046-5 to view detailed technical specifications.
No datasheet is available for this part.