TE Connectivity 6609048-5 technical specifications.
| Application(s) | AC |
| Capacitance | 1.97uF |
| Current Rating | 6A |
| Depth | 126.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 57.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50/60Hz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609048-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.