
This 3A chassis mount EMI filter from TE Connectivity is designed for use in power line applications. It features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter has a maximum voltage rating of 250V AC and is compliant with RoHS regulations. It is also approved by UL and is lead free.
TE Connectivity 6609049-2 technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 32.18mH |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Length | 84.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609049-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.