
This bulkhead power line filter is designed for use in applications requiring a high level of electromagnetic interference (EMI) and radio-frequency interference (RFI) suppression. With a maximum operating temperature of 40°C and a minimum operating temperature of -10°C, this filter is suitable for use in a variety of environments. The filter is compliant with the European Union's Restriction of Hazardous Substances (RoHS) directive and is available in a bulk packaging configuration with 10 units per package.
TE Connectivity 6609049-4 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Depth | 57.7mm |
| ELV | Compliant |
| Leakage Current | 730uA |
| Length | 78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q, Corcom |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609049-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
