TE Connectivity 6609051-2 technical specifications.
| Approvals | UL |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Inductance | 7.178mH |
| Leakage Current | 1.25mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | N/A |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.