TE Connectivity 6609053-1 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Depth | 90.4mm |
| Inductance | 36.8mH |
| Leakage Current | 2uA |
| Length | 54.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.