TE Connectivity 6609055-1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 89.9mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 52.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.