
TE Connectivity 6609061-4 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Inductance | 4.68mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 66.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | Y |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609061-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.