TE Connectivity 6609063-2 technical specifications.
| Package/Case | SMD/SMT |
| Current | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 81 |
| Series | EBP |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609063-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.