Power Line Filter for EMI/RFI suppression, rated for 10A and 250VAC at 50/60Hz. Features a 100nF capacitance and quick connect termination. Designed for chassis mounting with flanges, this filter operates between -10°C and 40°C. It is UL approved, RoHS compliant, and lead-free.
TE Connectivity 6609066-3 technical specifications.
| Approvals | UL |
| Capacitance | 100nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 52.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 3mA |
| Length | 85.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AYO |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609066-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
