TE Connectivity 6609066-4 technical specifications.
| Width | 52.5 |
| Length | 85.6 |
| Height | 38.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 6609066-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.