TE Connectivity 6609067-1 technical specifications.
| Approvals | UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 125mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AYC, Corcom |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.