TE Connectivity 6609068-7 technical specifications.
| Approvals | UL |
| Current | 50A |
| Current Rating | 50A |
| ELV | Compliant |
| Leakage Current | 2.82mA |
| Max Current Rating | 50A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AYA |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609068-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.