
TE Connectivity 6609069-7 technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Depth | 175.3mm |
| Leakage Current | 3.9mA |
| Length | 139.2mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FC |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6609069-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.