TE Connectivity 6609070-2 technical specifications.
| Approvals | UL |
| Current | 12A |
| Current Rating | 12A |
| Depth | 177mm |
| Leakage Current | 450uA |
| Length | 140mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis, Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | FCD, Corcom |
| Termination | Terminal Block |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609070-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.