
TE Connectivity 6609072-1 technical specifications.
| Approvals | UL |
| Capacitance | 3.29F |
| Package/Case | 120 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 224mm |
| Inductance | 4.44mH |
| Lead Free | Lead Free |
| Leakage Current | 3.4mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Bulkhead |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.