
TE Connectivity 6609073-1 technical specifications.
| Approvals | UL |
| Current | 20A |
| Current Rating | 20A |
| Depth | 351mm |
| ELV | Compliant |
| Inductance | 7mH |
| Leakage Current | 3.4mA |
| Length | 141.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.