This 30A 80V flanged power line filter is a non-ELV compliant component. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The filter is approved by UL and CSA and is RoHS compliant. It is packaged in bulk and has a stud termination.
TE Connectivity 6609074-4 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Flanges |
| Operating Frequency | N/A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609074-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.