TE Connectivity 6609074-7 technical specifications.
| Approvals | UL |
| Current | 100A |
| Current Rating | 100A |
| Depth | 160mm |
| ELV | Compliant |
| Filter Type | DC |
| Lead Free | Lead Free |
| Length | 269.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Threaded |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609074-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.