
This 3A filtered power entry module is designed for use in applications where high current and voltage are required. It features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The module is compliant with ELV regulations and has a maximum voltage rating of 250V AC. The module is a 3-pin snap-in type with a low leakage current of 2uA. It is suitable for use in a variety of applications where a reliable and efficient power entry solution is needed.
TE Connectivity 6609103-5 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609103-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
