TE Connectivity 6609973-1 technical specifications.
| Current | 16A |
| Depth | 164.5mm |
| Length | 50mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Series | IK |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609973-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.