TE Connectivity 6609973-4 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Leakage Current | 600uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Series | IK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6609973-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.