
TE Connectivity 6609974-5 technical specifications.
| Approvals | UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 182.9mm |
| Leakage Current | 460uA |
| Length | 139.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | FCD, Corcom |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6609974-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.