TE Connectivity 6609976-2 technical specifications.
| Max Current Rating | 25A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6609976-2 to view detailed technical specifications.
No datasheet is available for this part.