TE Connectivity 6609976-4 technical specifications.
| Current | 36A |
| Current Rating | 36A |
| Leakage Current | 3.9mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Box |
| Series | FC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6609976-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.