This 63A chassis mount power line filter is designed for use in Series AYA applications. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter is packaged individually in a bag and features a terminal block termination. It is suitable for use in power line filtering applications where high current handling is required.
TE Connectivity 6609977-5 technical specifications.
| Current | 63A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | AYA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609977-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.