TE Connectivity 6609977-8 technical specifications.
| Current | 63A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Packaging | Box |
| Series | AYA |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609977-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.