TE Connectivity 6609985-5 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EEJ, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609985-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.