
Female connector assembly tool for discrete wire applications. Features a straight, unshielded design with a 15A current rating. Supports wire gauges from 12AWG to 16AWG with a maximum insulation diameter of 4.06mm. Copper contacts with tin-lead plating ensure reliable signal transmission. Designed for crimp termination and cable mounting.
TE Connectivity 66740-8 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 5.58mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66740-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
