This 250V 6A power line filter features a capacitance of 740nF and is designed for flanged mount applications. It operates within the temperature range of -10°C to 40°C and is compliant with RoHS regulations. The filter is suitable for use in power line applications where high current ratings are required.
TE Connectivity 6EHZ1 technical specifications.
| Capacitance | 740nF |
| Current Rating | 6A |
| Depth | 32.5mm |
| Gender | Male |
| Height | 46.2mm |
| Length | 78mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Number of Phases | 1 |
| Number of Poles | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 9 |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EHZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.