3-position, 6A, 250VAC unfiltered power entry module with a single port. Features a DPST switch and fuse holder, with male Faston termination. Mounts via panel, screw, or flanges, offering straight orientation. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
TE Connectivity 6EL1S technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 47.77mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50.29mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Faston |
| Throw Configuration | DPST |
| Voltage | 250V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EL1S to view detailed technical specifications.
No datasheet is available for this part.