
Single-phase EMI/RFI power line filter designed for chassis mounting via flanges or panel. Features a 6A current rating, 250V AC voltage rating, and operates at 50/60Hz. Includes 1.361µF capacitance, 210µA leakage current, and a maximum operating temperature of 40°C. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance. Termination is via quick connect.
TE Connectivity 6EMC1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 1.361uF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 29.5mm |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 97.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EMC1 to view detailed technical specifications.
No datasheet is available for this part.