
This 250V 6A EMI filter is designed for chassis mount applications and features a lead free construction. It is compliant with UL, CSA, and VDE approvals and has a maximum operating temperature of 40°C. The filter has a capacitance of 0.811F and a leakage current of 210uA. It is suitable for use in power line filter applications.
TE Connectivity 6EP3 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 0.811F |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 52.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
