
TE Connectivity 6EQ8 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 6A |
| Depth | 45.2mm |
| Lead Free | Lead Free |
| Leakage Current | 510uA |
| Length | 138.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 3 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | Q (3-20 Amp) |
| Voltage Rating (AC) | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.