
TE Connectivity 6HJ4-2 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | J, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6HJ4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.