
Multi-purpose power line filter designed for medical applications, operating at 50Hz/60Hz with a 6A current rating and a maximum AC voltage of 250V. Features quick connect termination and chassis/flange/panel mount options for versatile installation. Compliant with ELV and lead-free standards, this filter offers a leakage current of 70uA and is UL approved. Operating temperature range is -10°C to 40°C.
TE Connectivity 6MV1 technical specifications.
| Approvals | UL |
| Current | 6A |
| Current Rating | 6A |
| Depth | 52.8mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 70uA |
| Length | 98mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MV |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.