
The 6VAQ3 is a 250V 6A chassis mount EMI filter from TE Connectivity. It is compliant with ELV and RoHS standards. The filter has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is approved by UL and CSA. The 6VAQ3 is packaged in bulk and has a lead-free termination.
TE Connectivity 6VAQ3 technical specifications.
| Approvals | UL, CSA |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Length | 65.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VAQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.