TE Connectivity 6VAQ8F technical specifications.
| Approvals | UL |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 700uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | AQ |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VAQ8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.