
This 250V 6A chassis mount EMI filter from TE Connectivity features a capacitance of 950nF and an inductance of 4.47mH. It is compliant with UL approvals and is lead free. The filter is designed for use in power line applications and has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C.
TE Connectivity 6VN1 technical specifications.
| Approvals | UL |
| Capacitance | 950nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.6mm |
| ELV | Compliant |
| Inductance | 4.47mH |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
