General purpose power line filter designed for EMI/RFI suppression, operating at 50Hz/60Hz. Features a 6A current rating and a maximum AC voltage rating of 250V. Includes 540nF capacitance and 8.73mH inductance, with a leakage current of 400uA. Mounting options include chassis, flange, and panel, with quick connect terminations. Approvals include UL, CSA, and VDE, and the component is RoHS and ELV compliant.
TE Connectivity 6VSK1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 540nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.2mm |
| ELV | Compliant |
| Inductance | 8.73mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 110.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VSK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.