
Multi-purpose power line filter designed for EMI/RFI suppression at 50Hz/60Hz. Features a 6A current rating and 250VAC voltage rating, with a 1.8mH inductance and 813nF capacitance. Chassis mountable via flanges or panel, utilizing quick connect terminations. Operating temperature range is -10°C to 40°C, with a leakage current of 500uA. UL approved and lead-free compliant.
TE Connectivity 6VV1 technical specifications.
| Approvals | UL |
| Capacitance | 813nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 52.8mm |
| ELV | Compliant |
| Inductance | 1.8mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 98mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
