
6A, 250VAC power line filter for AC applications, operating at 50/60Hz. Features 1.9mH inductance and 813nF capacitance, with a leakage current of 500uA. Chassis mountable via quick connect terminals and flanges, this filter is UL approved and lead-free. Designed for operation between -10°C and 40°C.
TE Connectivity 6VW1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 813nF |
| Package/Case | 120 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 98mm |
| ELV | Compliant |
| Inductance | 1.9mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 52.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
