
86-position, 2-row card edge connector with a 3.96mm pitch and 5.08mm row spacing. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Designed for 0.071-inch card thickness, operating from -55°C to 85°C, with a UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 7-119254-9 technical specifications.
| Card Thickness | 0.071inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 12.07mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | AMP PACE |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-119254-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
