SPDT electromechanical signal relay featuring a 10A contact current rating and 240V AC contact voltage rating. Coil specifications include 6V DC actuating voltage, 1.5W coil power, 32 Ohm coil resistance, and 188mA coil current. This general-purpose relay offers a -45°C to 85°C operating temperature range and panel mount termination.
TE Connectivity 7-1393099-9 technical specifications.
| Actuating System | DC |
| Coil Current | 188mA |
| Coil Power | 1.5W |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Package Quantity | 35 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393099-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.