TE Connectivity 7-1393100-2 technical specifications.
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 35 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | KR-3 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.